PDP SEO Portlet

RCLAMP1851ZATFT

Diode TVS Single Bi-Dir 18V 2-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP1851ZATFT
Secondary Manufacturer Part#: RCLAMP1851ZATFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to ESD. They are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. This device offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.RClamp1851ZA is specifically designed for protection of Near Field Communications (NFC) interfaces. It features extremely good ESD protection characteristics including a low typical dynamic resistance of 0.16 Ohms, low peak ESD clamping voltage, and high ESD withstand voltage (+/-17kV contact per IEC 61000-4-2). Low typical capacitance (0.35pF at VR=0V) means that harmonic distortion the RF signal is minimized. This device is bidirectional and has a working voltage of 18V for use on NFC resonator circuits without signal clipping.RClamp1851ZA is in a 2-pin SLP0603P2X3F package measuring 0.6 x 0.3 mm with a nominal height of only 0.25mm. Leads are finished with NiAu. The small package gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size and high ESD surge capability makes them ideal for use in portable applications such as cellular phones, digital cameras, and tablet PC’s.

  • High ESD withstand Voltage: +/-17kV (Contact) and +/- 20kV (Air) per IEC 61000-4-2
  • Ultra-small package
  • Protects one high speed data line
  • Low ESD clamping voltage
  • Working voltage: 18V
  • Low capacitance: 0.35pF typical
  • Low leakage current
  • Extremely low dynamic resistance: 0.16 Ohms (Typ)
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.18571
30000+
$0.17568
60000+
$0.17105
120000+
$0.16667
240000+
$0.1625