PDP SEO Portlet

RCLAMP1654P.TCT

ESD Protection Device, 20 V, SLP1616P6, 6 Pins, 12 V, 100 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP1654P.TCT
Secondary Manufacturer Part#: RCLAMP1654P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp1654P is a low capacitance TVS array designed to protect high speed data interfaces. The series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp1654P is specifically designed to protect portable devices that utilize the USB port for battery charging. The unique design of this device features low capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID (accessory detect) pins operating up to 5 volts. Loading capacitance on these lines is <1pF for maximum signal integrity. An integrated 12 volt TVS diode is used for protection of the USB voltage bus. This ensures the device will remain in a high-impedance state during normal USB operation or when the battery is being charged. Leakage current of the VBus protection is <50nA when operating at 12 volts.The RClamp1654P is in a 6-pin, RoHS compliant, SLP1616P6 package. It measures 1.6 x 1.6 x 0.60mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge).

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (1.6 x 1.6mm) saves board space
  • Protects USB DP, DM, and ID Pin operating up to 5.5V
  • Protects USB VBus operating up to 12V
  • Low capacitance (<1pF) on DP, DM, and ID Pins
  • Minimal insertion loss to 2.0GHz
  • Low leakage current
  • Low clamping voltage
  • Large ground pad for increased ESD performance
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38571
6000+
$0.36486
12000+
$0.35526
24000+
$0.351
48000+
$0.3492