RCLAMP1561PQTCT
ESD Suppressor TVS Single Bi-Dir ±15kV 2-Pin SLP1006P2 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 pF | ||
| 35 V | ||
| SLP1006P2 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 15 V | ||
| 1561PQ | ||
| 50 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |