PDP SEO Portlet

RCLAMP1502B.TCT

ESD Suppressor TVS 15KV 3-Pin SC-75 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP1502B.TCT
Secondary Manufacturer Part#: RCLAMP1502B.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp1502B are ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp1502B has a typical capacitance of only 0.60pF (pin 1 to 2). This means it can be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines.RClamp1502B devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin finish. They are compatible with both lead free and SnPb assembly techniques. They are designed for use in applications where board space is at a premium. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as Automatic Test Equipment and Infiniband circuits.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Designed to replace polymer TVS
  • Protects up to two I/O lines
  • Ultra-Low capacitance (<1pF)
  • No insertion loss to >3.0GHz
  • Low profile (<1mm)
  • Low leakage current and clamping voltage
  • Low operating voltage: 15.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
40 V
SC-75
Uni-Directional
Surface Mount
3
2
125 °C
-55 °C
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34286
6000+
$0.32432
12000+
$0.31579
24000+
$0.30769
48000+
$0.3