PDP SEO Portlet

RCLAMP0821P.TCT

Diode TVS Single Bi-Dir 8V 100W 2-Pin SLP EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0821P.TCT
Secondary Manufacturer Part#: RCLAMP0821P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RailClamp0821P is ultra low capacitance Transient Voltage Suppressors (TVS) designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp0821P has a maximum capacitance of only 0.50pF. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air,±8kV contact discharge).The RCIamp0821P is in a 2-pin, RoHS/WEEE compliant, SLP1006P2 package measuring 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and feature a lead-free finish. Each device will protect one high speed line operating at 8 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as cellular phones and digital video interfaces.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.5mm)
  • Protects one data or I/O line
  • Low capacitance: 0.3pF typical
  • Low clamping voltage
  • Low operating voltage: 8.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38571
6000+
$0.36486
12000+
$0.35526
24000+
$0.34615
48000+
$0.3375