PDP SEO Portlet

RCLAMP0582N.TCT

ESD Protection Device, 25 V, SLP1210N6, 6 Pins, 6.5 V, 0.5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0582N.TCT
Secondary Manufacturer Part#: RCLAMP0582N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0582N TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The monolithic design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. Each line has a typical capacitance of <0.2pF to ground. The capacitance of each line is well matched for consistant signal balance. A connection to the TVS is provided for protection of external voltage buses, such as those found in USB applications. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge).The RClamp0582N is qualified to AEC-Q100 Grade1 (-40 to +125 °C) and is supplied in a 6-pin SLP1210N6 package. It measures 1.2 x 1.0 x 0.58mm.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±20kV (air), ±12kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Qualified to AEC-Q100 Grade1 (-40 to +125°C)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects two I/O lines and a power line
  • Low capacitance: 0.2pF typical
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37946
6000+
$0.37192
12000+
$0.36658
24000+
$0.36139
48000+
$0.351