PDP SEO Portlet

RCLAMP0582B.TCT

ESD Suppressor TVS 30KV 3-Pin SOT-523 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0582B.TCT
Secondary Manufacturer Part#: RCLAMP0582B.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0582B TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The RClamp0582B features high peak pulse current capability (Ipp=15A, tp=8/20us) for use in applications that require high surge immunity testing. It has a maximum capacitance of only 1.2pF (pin 1 or 2 to pin3). This means it can be used on high-speed interfaces such as USB 2.0 and LVDS data lines. They may be used to meet the ESD immunity requirements of IEC 61000-4-2 (±30kV air, ±25kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines.RClamp0582B devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin finish. They are compatible with both lead free and SnPb assembly techniques. They are designed for use in applications where board space is at a premium. The combination of small size, low capacitance, and high level of surge protection makes them a flexible solution for applications such as set top boxes, displays, and portable electronics.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects up to two I/O lines
  • Low capacitance (<1.2pF)
  • High surge capability: 15A (tp=8/20us)
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37946
6000+
$0.37192
12000+
$0.36658
24000+
$0.36139
48000+
$0.351