PDP SEO Portlet

RCLAMP0531T.TCT

ESD Suppressor TVS ±20KV 2-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0531T.TCT
Secondary Manufacturer Part#: RCLAMP0531T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RClamp0531T is an ultra low capacitance Transient Voltage Suppressor (TVS) designed to protect high speed data interfaces. This device has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClampTM0531T has a maximum capacitance of only 0.80pF. This allows it to be used on circuits operating in excess of 2.5GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2.The RClamp0531T is in a 2-pin SLP1006P2T package measuring 1.0 x 0.6 x 0.4mm. The leads are spaced at a pitch of 0.65mm and feature a lead-free finish. Each device will protect one high-speed line operating at 5 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as cellular phones and digital video interfaces.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±20kV (air), ±12kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.4mm)
  • Protects one I/O line
  • Low capacitance: 0.8pF
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29063
6000+
$0.28814
12000+
$0.28404
24000+
$0.27995
48000+
$0.27585