PDP SEO Portlet

RCLAMP0521P.TCT

ESD Suppressor TVS ±15KV 2-Pin SLP EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0521P.TCT
Secondary Manufacturer Part#: RCLAMP0521P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0521P TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. The series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp0521P has a maximum capacitance of only 0.50pF. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge).The RClamp0521P is in a 2-pin SLP1006P2 package measuring 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and feature a lead-free finish. Each device will protect one high-speed line operating at 5 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as cellular phones and digital video interfaces.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.5mm)
  • Protects one data or I/O line
  • Low capacitance: 0.5pF
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
25 V
SLP EP
Bi-Directional
Surface Mount
2
1
125 °C
-55 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29344
6000+
$0.28307
12000+
$0.2736
24000+
$0.26477
48000+
$0.2565