RCLAMP0521PATCT
TVS Diode, Bidirectional, 5 V, 25 V, SLP1006P2, 2 Pins
Manufacturer:Semtech
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: RCLAMP0521PATCT
Secondary Manufacturer Part#: RCLAMP0521PATCT
- RoHS 10 Compliant
- Tariff Charges
RClamp0521PATCT is an ultra low capacitance ESD protection device designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±15KV (air), ±12KV (contact)
- IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
- Low ESD clamping voltage
- Ultra-small package (1.0 x 0.6 x 0.5mm)
- Protects one dat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 pF | ||
| Bi-Directional | ||
| ±15@Air Gap|±8@Contact Disc kV | ||
| 15 V | ||
| 5 V | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 100 W | ||
| 2 | ||
| 1 x 0.6 mm | ||
| SLP1006P | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |