PDP SEO Portlet

RCLAMP0508M.TBT

ESD Protection Device, 25 V, MSOP, 10 Pins, 5 V, 5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0508M.TBT
Secondary Manufacturer Part#: RCLAMP0508M.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0508M are surge rated diode arrays designed to protect high speed data interfaces. The RCLAMP0508M series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning.The unique design of these devices incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components.The RCIamp0508M has a low typical capacitance of 3pF and may be used on lines operating up to 1GHz. This makes the device ideal for protection of high speed data lines such as USB 2.0, Fire wire, DVI, and gigabit Ethernet interfaces.The low capacitance array configuration allows the user to protect eight high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge).

  • ESD protection for high-speed data lines to:
    • IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Array of surge rated diodes with internal TVS
  • Small package saves board space
  • Protects eight I/O lines operating up to 1GHz
  • Low capacitance: 3pF typical
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.46571
1000+
$1.38649
2000+
$1.35
4000+
$1.31538
8000+
$1.2825