PDP SEO Portlet

RCLAMP0504FATCT

ESD Protection Device, 25 V, SC-70, 6 Pins, 5 V, 3 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0504FATCT
Secondary Manufacturer Part#: RCLAMP0504FATCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP0504FA low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. This allows the device to absorb large amounts of energy while protecting downstream components from harmful transient events.The RClamp0504FA is in a 6-pin, SC-70 package. The leads are finished with lead-free matte tin. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge). The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as USB 2.0, multimedia card, and video interfaces.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (2.4 x 2.2mm) saves board space
  • Protects up to four I/O lines & power line
  • Low capacitance (<3pF) for high-speed interfaces
  • No insertion loss to 2.0GHz
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49622
6000+
$0.48636
12000+
$0.47937
24000+
$0.47259
48000+
$0.459