PDP SEO Portlet

RCLAMP0504F.TCT

ESD Protection Device, 25 V, SC-70, 6 Pins, 5 V, 3 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0504F.TCT
Secondary Manufacturer Part#: RCLAMP0504F.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamps are surge rated diode arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components.The low capacitance array configuration allows the user to protect four high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge).

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (2.4 x 2.2mm) saves board space
  • Protects up to four I/O lines & power line
  • Low capacitance (<3pF) for high-speed interfaces
  • No insertion loss to 2.0GHz
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6 V
3 pF
25 V
SC-70
Unidirectional
Surface Mount
4
6
4
125 °C
-55 °C
5 V
150 W
3 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4862
6000+
$0.46903
12000+
$0.45332
24000+
$0.4387
48000+
$0.425