PDP SEO Portlet

RCLAMP0502N.TCT

ESD Protection Device, 30 V, SLP1210N6, 6 Pins, 6.5 V, 0.5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0502N.TCT
Secondary Manufacturer Part#: RCLAMP0502N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RailClamp0502N series is a family of ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). They are designed for use in applications where board space is at a premium. Each device requires less than 1.2mm2 of PCB area and will protect up to two high speed data lines.The monolithic design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. Each line has a typical capacitance of <0.5pF to ground. The capacitance of each line is well matched for consistant signal balance. A connection to the TVS is provided for protection of external voltage buses, such as those found in USB applications. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge).The RClamp0502N is in a 6-pin, RoHS/WEEE compliant, SLP1210N6 package. It measures 1.2 x 1.0 x 0.58mm. The small package makes it ideal for use in portable electronics such as cell phones, laptops, and digital still cameras.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects two I/O lines and a power line
  • Low capacitance: 0.3pF typical
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3432
6000+
$0.33108
12000+
$0.32
24000+
$0.30968
48000+
$0.3