RCLAMP0502B.TCT
TVS Diode, Unidirectional, 5 V, 25 V, SC-75, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
RailClamps0502B are ultra low capacitance TVS arrays designed to protect high speed data interfaces. The series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage c
- Transient protection for high-speed data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Designed to replace polymer TVS
- Protects up to two I/O lines
- Ultra-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional|Uni-Directional | ||
| 15@Air Gap|8@Contact Disc kV | ||
| Matte Tin | ||
| 260 | ||
| 25 V | ||
| 5 V | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| 125 W | ||
| 3 | ||
| 1.6 x 0.8 x 0.75 mm | ||
| SOT-523 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |