PDP SEO Portlet

RCLAMP0502BATCT

ESD Suppressor TVS 18KV 3-Pin SOT-523 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0502BATCT
Secondary Manufacturer Part#: RCLAMP0502BATCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP0502BA TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients). The RClamp0502BA has a typical capacitance of only 0.60pF (pin 1 to 2). This means it can be used on circuits operating in excess of 3GHz with minimal signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines.The RCLAMP0502BA devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin finish. They are compatible with both lead free and SnPb assembly techniques. They are designed for use in applications where board space is at a premium. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0, and Infiniband circuits.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±18kV (air), ±12kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects up to two I/O lines
  • Ultra-Low capacitance (<1pF)
  • No insertion loss to >3.0GHz
  • Low profile (<1mm)
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31429
6000+
$0.2973
12000+
$0.28947
24000+
$0.28205
48000+
$0.275