PDP SEO Portlet

LCDA15C-6.TBT

ESD Protection Device, 33 V, SOIC, 8 Pins, 15 V, 15 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: LCDA15C-6.TBT
Secondary Manufacturer Part#: LCDA15C-6.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCDA15C-6 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.The low capacitance array configuration of the LCDA15C-6 allows the user to protect six high-speed data or I/O lines. They may be used on systems operating from 5 to 15 Volts. The high surge capability (500W, tp=8/20µs) makes the LCDA15C-6 suitable for telecommunications systems operating in harsh transient environments. The low inductance construction minimizes voltage overshoot during high current surges.The features of the LCDA15C-6 are ideal for protecting multi-protocol transceivers in WAN applications such as Frame Relay systems, routers, and switches.

  • Transient protection for high-speed data lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50µs)
    • IEC 61000-4-5 (Lightning) 0.5kV, 12A (8/20µs)
  • Protects six I/O lines
  • Low capacitance for high-speed interfaces
  • High surge capability
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
16.7 V
15 pF
33 V
SOIC
Bidirectional
Surface Mount
6
8
6
125 °C
-55 °C
15 V
500 W
5 uA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.04
1000+
$2.0
2000+
$1.97165
4000+
$1.94409
8000+
$1.9125