PDP SEO Portlet

LCDA15C-1.TCT

ESD Protection Device, 33 V, SOT-143, 4 Pins, 15 V, 15 pF, LCDAxxC-1

Manufacturer:Semtech
Avnet Manufacturer Part #: LCDA15C-1.TCT
Secondary Manufacturer Part#: LCDA15C-1.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCDA15C-1 is a low capacitance transient voltage suppressor (TVS) diode array. It is designed to protect sensitive CMOS ICs from the damaging effects of ESD and lightning. Each device will protect one line in common (line-to-ground) mode or one line pair in metallic (Line-to-line) mode. They are low capacitance (< 15pF) making them suitable for use on high-speed telecom and datacom interfaces without signal degradation.The configuration of the LCDA15C-1 has been optimized for easy layout on high density boards. The small SOT-143 package minimizes required board space. These devices will handle up to 20 Amps for an 8/20µs lightning impulse. The low inductance construction minimizes voltage overshoot during high current surges.The LCDA15C-1 may be used to protect ADSL interfaces, multi-protocol serial transceivers, portable electronics, and wireless systems.

  • Transient protection to high-speed data lines
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 0.5kV, 12A (8/20µs)
  • Configuration optimized for easy board layout
  • Protects one line pair
  • Low capacitance (<15pF) for high-speed interfaces
  • Low clamping voltage
  • Low leakage current
  • Operating voltage: 15V
  • Solid-state silicon-avalanche technology
  • Reverse stand-off voltage ,Vrwm(Max) =15V

Technical Attributes

Find Similar Parts

Description Value
16.7 V
15 pF
33 V
SOT-143
Bidirectional
Surface Mount
2
4
125 °C
-55 °C
15 V
500 W
LCDAxxC-1 Series
5 uA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.58914
6000+
$1.50324
12000+
$1.46368
24000+
$1.42615
48000+
$1.3905