PDP SEO Portlet

LCDA05.TBT

ESD Protection Device, 11 V, SOIC, 8 Pins, 5 V, 5 pF, LCDA

Manufacturer:Semtech
Avnet Manufacturer Part #: LCDA05.TBT
Secondary Manufacturer Part#: LCDA05.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCDA series low capacitance TVS Diode Array for high-speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect two high-speed lines. It is available with operating voltages of 5V, 12V, 15V and 24V. It is bidirectional device and may be used on lines where the signal polarities are above and below ground. TVS diode is solid-state devices designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The LCDA series device feature low capacitance compensation diodes in series with standard TVS diodes to provide an integrated, low capacitance solution for use on high-speed interfaces. The device may be used to meet the immunity requirements of IEC 61000-4-2, level 4.

  • IEC 61000-4-5 (lightning) (8/20µs)
  • Protects two I/O lines
  • Low capacitance for high-speed data lines
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6 V
5 pF
11 V
SOIC
Bidirectional
Surface Mount
2
2
-55 °C
5 V
300 W
20 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8
1000+
$1.76471
2000+
$1.73969
4000+
$1.71538
8000+
$1.6875