PDP SEO Portlet

LC05-6.TBT

ESD Protection Device, 20 V, SOIC, 16 Pins, 6 V, 15 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: LC05-6.TBT
Secondary Manufacturer Part#: LC05-6.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC05-6 has been specifically designed to protect sensitive components which are connected to high speed telecommunications lines from over voltages caused by lightning, electrostatic discharge (ESD), and electrical fast transients (EFT).The device is in a JEDEC SO-16 NB package. It is designed to provide metallic surge protection for two tip and ring line pairs. The low capacitance topology means signal integrity is preserved on high-speed lines. The high surge capability (2000W, tp =8/20µs) makes the LC05-6 suitable for telecommunications systems operating in harsh transient environments.The LC05-6 is designed to meet the lightning surge requirements of Bellcore GR-1089 (intra-building), ITU K.20, and IEC 61000-4-5. The features of the LC05-6 are ideal for protecting T1/E1 transceivers in WAN applications.

  • Transient protection for high-speed data lines to
    • Bellcore GR 1089 IPP=100A (2/10µs)
    • ITU K.20 IPP=40A (5/310µs)
    • IEC 61000-4-2 (ESD) >25kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 100A (8/20µs)
  • Protects two tip and ring line pairs
  • Low capacitance for high-speed interfaces
  • High surge capability
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6.8 V
15 pF
20 V
SOIC
Bidirectional
Surface Mount
4
16
125 °C
-55 °C
2 kW
15 uA
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.85714
1000+
$2.7027
2000+
$2.63158
4000+
$2.5641
8000+
$2.5