LC04-6.TBT
ESD Protection Device, 20 V, SOIC, 16 Pins, 6 V, 15 pF
- RoHS 10 Compliant
- Tariff Charges
The LC04-6 has been specifically designed to protect sensitive components which are connected to high¬ speed telecommunications lines from over voltages caused by lightning, electrostatic discharge (ESD), cable discharge events (CDE), and electrical fast transients (EFT).The device is in a JEDEC S0-16 NB package. It is designed to provide metallic surge protection for two tip and ring line pairs. The low capacitance topology means signal integrity is preserved on high-speed lines. The high surge capability (1000W, tp=10/1000µs) makes the LC04-6 suitable for telecommunications systems operating in harsh transient environments.The LC04-6 is designed to meet the lightning surge requirements of Bell core GR-1089 (Intra-building) , FCC Part 68, ITU K.20, and IEC 61000-4-5. The features of the LC04-6 are ideal for protecting T1/E1 transceivers in WAN applications.
- Transient protection for high-speed data lines to:
- Bell core GR-1089 Ipp=70A (10/1000µs)
- Bell core GR 1089 Ipp=100A (2/10µs)
- ITU K.20 Ipp=100A (5/310µs)
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 100A (8/20µs)
- Protects two tip and ring line pairs
- Low capacitance for high-speed interfaces
- High surge capability
- Low clamping voltage
- Solid-state silicon avalanche technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 V | ||
| 15 pF | ||
| 20 V | ||
| SOIC | ||
| Bidirectional | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 1 kW | ||
| 15 uA | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |