PDP SEO Portlet

LC04-12.TBT

ESD Protection Device, 24 V, SOIC, 16 Pins, 12 V, 15 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: LC04-12.TBT
Secondary Manufacturer Part#: LC04-12.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC04-12 has been specifically designed to protect sensitive components which are connected to highspeed telecommunications lines from over voltages caused by lightning, electrostatic discharge (ESD), cable discharge event (CDE), and electrical fast transients (EFT).The device is in a JEDEC SO-16 NB package. It is designed to provide metallic (Tip to Ring) or common mode (Tip to Ground and Ring to Ground) surge protection for up to two Tip and Ring pairs. The low capacitance topology means signal integrity is preserved on high-speed lines. The high surge capability (600W, tp=10/1000µs) makes the LC04-12 suitable for telecommunications systems operating in harsh transient environments. The LC04-12 is designed to meet the lightning surge requirements of Bellcore GR- 1089(intra-building), ITU K.20, and IEC 61000-4-5. The features of the LC04-12 are ideal for protecting ADSL, RS-232, RS-423, RS-422, and V.90 interfaces.

  • Transient protection for high-speed data lines to
    • Bellcore GR 1089 IPP=100A (2/10µs)
    • ITU K.20 IPP=100A (5/310µs)
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) IPP=100A (8/20µs)
  • Protects two tip and ring line pairs
  • Low capacitance for high-speed interfaces
  • High surge capability
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
13.3 V
15 pF
24 V
SOIC
Bidirectional
Surface Mount
4
16
125 °C
-55 °C
24 V
600 W
2 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.8181
1000+
$3.68326
2000+
$3.55991
4000+
$3.4451
8000+
$3.3375