PDP SEO Portlet

LC03-6.TBT

ESD Protection Device, 20 V, SOIC, 8 Pins, 6 V, 25 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: LC03-6.TBT
Secondary Manufacturer Part#: LC03-6.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCO3-6 transient voltage suppressor is designed to protect components which are connected to high speed telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD), cable discharge events (CDE), and electrical fast transients (EFT).TVS diodes are ideal for use as board level protection of sensitive semiconductor components. The LCO3-6 combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. The capacitance of the device is minimized (< 25pF) to ensure correct signal transmission on high speed lines . The LCO3-6 meets the short-haul (intra-building) transient immunity requirements of Bell core 1089 for telecommunications applications.The SO-8 surface mount package allows flexibility in the design of crowded PC boards.

  • 2000 watts peak pulse power (tp = 8/20µs)
  • Transient protection for high-speed data lines to:
    • Bell core 1089 (Intra-Building) 100A (2/10µs) ITU K.20 Ipp=40A (5/310µs)
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 100A (8/20µs)
  • Protects two lines in common and differential mode
  • Low capacitance for high-speed interfaces
  • Low clamping and operating voltage
  • Integrated structure saves board space and increases reliability
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6.8 V
25 pF
20 V
SOIC
Unidirectional
Surface Mount
2
8
2
125 °C
-55 °C
6 V
2 kW
25 uA
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  23000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.56347