PDP SEO Portlet

LC01-6.TDT

ESD Protection Device, 16 V, SOIC, 16 Pins, 6 V, 50 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: LC01-6.TDT
Secondary Manufacturer Part#: LC01-6.TDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC01-6 transient voltage suppressor is designed to protect components which are connected to high speed telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD), and electrical fast transients (EFT).TVS diodes are ideal for use as board level protection of sensitive semiconductor components. The LC01-6 is designed for metallic mode, secondary line side protection in digital line card applications. It features solid-state silicon-avalanche technology for unmatched transient protection without device degradation. The LC01-6 combines TVS diodes with low capacitance compensation diodes to provide an integrated, low capacitance protection solution. Additional features include sub-nanosecond response time, a low operating voltage of 6 volts, and low clamping voltage.The LC01-6 is suitable for use on T1/E1 and xDSL interfaces in equipment such as base stations, Routers, and channel service units. The LC01-6 meets the long haul (outer-building) transient immunity requirements of Bellcore 1089, FCC Part 68 (Type A and B surges), ITU K.20 and K.21, and IEC 61000-4-5.

  • 1500 watts peak pulse power (tp= 10/1000µs)
  • Transient protection for high speed data lines to
    • IEC 61000-4-2 (ESD), ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT), 40A (5/50ns)
    • IEC 61000-4-5 (Lightning), 95A (8/20µs)
    • Bellcore 1089 (Outer-Building)
    • 100A (10/1000µs), 500A (2/10µs)
    • FCC Part 68, 200A (10/160µs)
    • ITU K.21, 100A (5/310µs)
    • ITU K.20, 200A (5/310µs)
  • Differential protection for one Tip and Ring line pair
  • Low capacitance for high speed interfaces
  • Low operating and clamping voltage
  • Integrated structure saves board space and increases reliability
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.92857
2000+
$3.71622
4000+
$3.61842
8000+
$3.52564
16000+
$3.4375