PDP SEO Portlet

GV7704-IBE3

3G/HD/SD-SDI Low Power Quad Video Receiver 169-Pin LBGA

Manufacturer:Semtech
Avnet Manufacturer Part #: GV7704-IBE3
Secondary Manufacturer Part#: GV7704-IBE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GV7704 is a quad channel serial digital video receiver for High Definition component video. With integrated high performance cable equalizer technology, the GV7704 is capable of receiving compressed video at 270Mb/s or 540Mb/s, or uncompressed at 1.485Gb/s or 2.97Gb/s, over 75O coaxial cable, or differentially over a 100O twisted pair cable.The GV7704 integrates the High Definition Visually Lossless CODEC (HD-VLC) technology, which has been developed specifically to reduce the transmission data rate of HD video over both coaxial and unshielded twisted pair (UTP) cable. This is achieved by encoding the HD video, normally transmitted at a serial data rate of 1.485Gb/s, to the same rate as Standard Definition (SD) video, at 270Mb/s serial data rate.At 270Mb/s, the effect of cable loss is greatly reduced, resulting in much longer cable transmission. For 75O coaxial cable, cable reach can be extended up to 3x the normal reach when transmitting encoded HD at 270Mb/s. In typical video over coaxial installations, cable distances of up to 550m are possible. Similarly, a 2.97Gb/s 3G signal can be transmitted at 540Mb/s using HD-VLC.The GV7704 can also be configured to receive HD and 3G video over UTP cable, such as Cat-5e and Cat-6 cable, when HD-VLC encoded at 270Mb/s and 540Mb/s, respectively.The device supports the reception of both 8-bit and 10-bit per pixel YCbCr 4:2:2 BT.1120 component digital video.The GV7704 supports direct interfacing of HD video formats conforming to ITU-R BT.709 and BT.1120-6 for 1125-line formats, and SMPTE ST 296 for 750-line formats.The GV7704 supports the extraction of ancillary data from the horizontal blanking of the input video data stream. The GV7704 recognizes data packets formatted in compliance with the HDcctv 2.0 communications protocol.The GV7704 features an audio de-embedding core, which provides the extraction of up to 4 channels of I2S serial digital audio from the ancillary data space of the input video data stream.Packaged

  • Quad channel serial digital video receiver for HD and 3G video surveillance and HDcctv applications
  • Quad rate operation: 270Mb/s, 540Mb/s, 1.485Gb/s, and 2.97Gb/s
  • Supports HDcctv 1.0, HD-SDI (ST 292), 3G-SDI (ST 424), and SD-SDI (ST 259)
  • Four independent receiver channels with high performance cable equalization, with support for 50/75O coaxial and twisted pair cable transmission
  • Integrated High Definition Visually Lossless CODEC (HD-VLC™) for extended cable reach:
    • HD over 550m of Belden 543945 CCTV coax at 270Mb/s
    • Full HD over 300m of Belden 543945 CCTV coax at 540Mb/s
    • HD over 150m of Cat-5e/6 UTP cable at 270Mb/s
  • Serial digital loop-though output per channel
  • Integrated audio de-embedder for the extraction of upto 4 channels of I2S serial digital audio at 32kHz, 44.1kHz and 48kHz sample rates, per video channel
  • Supports both 720p and 1080p HD formats:
    • Full HD: 1080p50/59.94/60f

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  194.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.4275
2+
$18.27
4+
$18.01012
8+
$17.75025
16+
$17.49038