PDP SEO Portlet

GN3357-3EB9AN4E3

IC ROSA APD TO-CAN

Manufacturer:Semtech
Product Category: Drivers & Interfaces, Modem Modules
Avnet Manufacturer Part #: GN3357-3EB9AN4E3
Secondary Manufacturer Part#: GN3357-3EB9AN4E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

APD ROSA products spans 850 nanometer (nm) to 1550nm including limiting, linear and automatic gain control (AGC) functionality. PIN ROSAs operate at +3.3V±10% and from -40°C to +85°C, with highly accurate RSSI functionality and industry best dynamic range. ROSA products feature patented Rchip packaged in a fully compliant SC or LC type optical subassembly and are available with optional flex circuits.

Super High Gain Rchip ROSAs deliver 35kO of gain that eliminates the cost and power of the limiting amplifier for SFP+ applications.

  • Best-in-class stressed receiver sensitivity
  • High gain to ensure exceptional crosstalk performance within the module
  • Patented Rchip technology to ensure maximum module manufacturing yield
  • Super High Gain delivers most integrated, lowest power SFP+ solution
  • 11.3Gbps APD ROSA with high gain AGC TIA for DWDM and 80km applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: