F50
Click image to enlarge
Manufacturer:Semtech
Product Category:
DC to DC Converters, High Voltage DC / DC Converters
Avnet Manufacturer Part #: F50
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 mA | ||
| null | ||
| Axial Leaded | ||
| Through Hole | ||
| 2 A | ||
| 10 V | ||
| null | ||
| null | ||
| 175 °C | ||
| null | ||
| null | ||
| null | ||
| 2 A | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 kV | ||
| 300 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409570 |