ECLAMP8052PQTCT
ESD Protection Device, 17 V, SGP1917N5, 5 Pins, 5 V, 1.2 pF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 V | ||
| 1.2 pF | ||
| 17 V | ||
| SGP1917N5 | ||
| Unidirectional | ||
| 2 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 0.1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |