PDP SEO Portlet

ECLAMP2465T.TCT

Diode TVS Quad Bi-Dir 5V 8-Pin SLP EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: ECLAMP2465T.TCT
Secondary Manufacturer Part#: ECLAMP2465T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EClamp2465T is a combination EMI filter and line termination device with integrated TVS diodes for use on SIM Card interfaces on cellular phones and other portable electronics. This state-of-the-art device utilizes solid-state silicon-avalanche technology for superior clamping performance and DC electrical characteristics.The device consists of three circuits that include series impedance matching resistors for proper termination of the SIM card interface. Termination resistor value of 100 Ohms is included on the Reset and Data lines and 47 Ohms on the CLK line. TVS diodes are also included on each line for ESD protection in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000- 4-2, level 4. An additional TVS diode connection is included for protection of the voltage (Vcc) bus.The EClamp2465T is in a 8-pin, RoHS/WEEE compliant, SLP1713P8T package. It measures 1.7 x 1.3 mm with a nominal height of only 0.4mm. The leads are spaced at a pitch of 0.4mm and are finished with lead-free NiPdAu. The small package makes it ideal for use in portable electronics such as cell phones and digital still cameras.

  • Bidirectional EMI/RFI filter with integrated TVS for ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) Level 4,±15kV (air), ±8kV (contact)
  • TVS working voltage: 5V
  • Termination Resistors: 100 Ohms and 47 Ohms
  • Capacitance: 10pF (Typical at Vr = 0V)
  • Protection and filtering for four lines
  • Solid-state technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44743
6000+
$0.42324
12000+
$0.4121
24000+
$0.40154
48000+
$0.3915