PDP SEO Portlet

ECLAMP2398P.TCT

EMI Filter 30dB 5V Solder SMD T/R

Manufacturer:Semtech
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECLAMP2398P.TCT
Secondary Manufacturer Part#: ECLAMP2398P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EClamp2398P.TCT is a low pass (L-C) filter array with integrated TVS diodes. It is designed to suppress unwanted EMI/RFI signals and provide electrostatic discharge (ESD) protection in portable electronic equipment. This state-of-the-art device utilizes solid state silicon-avalanche technology for superior clamping performance and DC electrical characteristics. They have been optimized for protection of color protection of color LCD and camera lines in cellular phones and other LCD and camera lines portable electronics.EClamp2398P device consists of eight identical circuits comprised of TVS diodes for ESD protection, and a 5- pole inductor - capacitor network for EMI/RFI filtering. A typical inductor value of 19nH and a capacitor value of 12pF are used to achieve 30dB minimum attenuation from 800MHz to 2.7GHz. The TVS diodes provide effective suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.EClamp2398P.TCT is in a 16-pin SLP4016P16 package measuring 4.0 x 1.6 x 0.58mm. Leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPd. The small package makes it ideal for use in portable electronics such as cell phones, digital still cameras, and PDAs.

  • Bidirectional EMI/RFI filter with integrated TVS for ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) Level 4, ±20kV (air), ±15kV (contact)
  • Filter performance: 30dB minimum attenuation 800MHz to 2.7GHz
  • TVS working voltage: 5V
  • Inductor: 19nH (Typical)
  • Capacitance: 12pF (Typical at Vr = 2.5V)
  • Protection and filtering for eight lines
  • Solid-state technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97