PDP SEO Portlet

ECLAMP2388P.TCT

ESD/EMI Protection for Color LCD Interfaces 16-Pin SLP EP T/R

Manufacturer:Semtech
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: ECLAMP2388P.TCT
Secondary Manufacturer Part#: ECLAMP2388P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EClamp2384P is a low pass filter array with integrated TVS diodes. It is designed to suppress unwanted EMI/RFI signals and provide electrostatic discharge (ESD) protection in portable electronic equipment. This state-of-the-art device utilizes solid state silicon-avalanche technology for superior clamping performance and DC electrical characteristics. They have been optimized for protection of color protection of color LCD panels in cellular phones and other portable LCD panels electronics.. The device consists of eight identical circuits comprised of TVS diodes for ESD protection, and a resistor - capacitor network for EMI/RFI filtering. A series resistor value of 200O and a capacitance value of 12pF are used to achieve 30dB minimum attenuation from 800MHz to 2.7GHz. The TVS diodes provide effective suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.The EClamp2384P is in a 16-pin SLP4016P16 package. It measures 4 x 1.6 x 0.58mm. The leads are spaced at a pitch of 0.5mm and are finished with lead free NiPd. The small package makes it ideal for use in portable electronics such as cell phones, digital still cameras, and PDAs.

  • Bidirectional EMI/RFI filter with integrated TVS for ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) Level 4, ±15kV (air), ±8kV (contact)
  • Filter performance: 30dB minimum attenuation 800MHz to 2.7GHz
  • TVS working voltage: 5V
  • Resistor: 200O +/- 15%
  • Typical Capacitance: 12pF (Vr = 2.5V)
  • Protection and filtering for eight lines
  • Solid-state technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6
6000+
$0.56757
12000+
$0.55263
24000+
$0.53846
48000+
$0.525