PDP SEO Portlet

ECLAMP2357NQTLT

EMI Filter 30dB Solder SMD 16-Pin QFN

Manufacturer:Semtech
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECLAMP2357NQTLT
Secondary Manufacturer Part#: ECLAMP2357NQTLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EClamp2357NQ is a low pass filter array with integrated TVS diodes. It is designed to suppress unwanted EMI/RFI signals and provide electrostatic discharge (ESD) protection in portable electronic equipment. They have been optimized for protection of touch screen displays, secure digital (SD) card interfaces, and color LCD panels in cellular phones and other portable electronics.The device consists of six pi filter circuits comprised of TVS diodes for ESD protection, and a resistor capacitor network for EMI/RFI filtering. A series resistor value of 100? and a component capacitance value of 10pF are used to achieve 20dB minimum attenuation from 1.0GHz to 3GHz. The device also includes 4 discrete TVS diodes for dedicated ESD protection. All of the TVS diodes provide effective suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4. The EClamp2357NQ is qualified to AEC-Q100 Grade 1 for Automotive use.

  • EMI/RFI filter with integrated ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) Level4, ±15kV (air), ±8kV (contact)
  • Filter performance: >30dB attenuation at 1.8GHz
  • TVS working voltage: 5V
  • Resistor: 100? +/- 15%
  • Component Capacitance: 10pF (VR = 0V)
  • EMI and ESD protection for six lines
  • Dedicated ESD protection for four lines
  • Solid-state technology
  • AEC-Q100 Grade 1 Qualified.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.75676
6000+
$0.74172
12000+
$0.73107
24000+
$0.72072
48000+
$0.7