PFSM.200.2
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), PFSM, 15 VDC, 2 A, 4 A, 12 s
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: PFSM.200.2
Secondary Manufacturer Part#: PFSM.200.2
- RoHS 10 Compliant
- Tariff Charges
PFSM, Ihold 1.5 A, 15.0 VDC, Resettable Fuse, PCB
- Directly solderable on printed circuit boards
- Compliant with AEC-Q200 Rev-C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 2 A | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 3425 (8763 Metric) | ||
| 3 mm | ||
| 9.5 mm | ||
| PFSM Series | ||
| AEC-Q200 | ||
| 12 s | ||
| 4 A | ||
| 15 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |