PFSM.030.2
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], PFSM, 60 VDC, 300 mA, 600 mA, 3 s
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: PFSM.030.2
Secondary Manufacturer Part#: PFSM.030.2
- RoHS 10 Compliant
- Tariff Charges
PFSM, Ihold 1.5 A, 15.0 VDC, Resettable Fuse, PCB
- Directly solderable on printed circuit boards
- Compliant with AEC-Q200 Rev-C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| 300 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 2920 [7351 Metric] | ||
| 3.18 mm | ||
| 7.98 mm | ||
| PFSM Series | ||
| AEC-Q200 | ||
| 3 s | ||
| 600 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |