PDP SEO Portlet

KMF1.1121.11

KMF POWER ENTRY MODULE W. FILTER 2A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: KMF1.1121.11
Secondary Manufacturer Part#: KMF1.1121.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KMF, Mounting: Front Side, Filter: Standard Version, Fuse holder: 1-pole, Front Side, 2 A, 2-pole, Appliance Inlet: IEC C14, prewired

  • Panel Mount: Snap-in version from front side
  • 4 Functions: Appliance Inlet protection class I or II, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Line filter in standard and medical version
  • Quick connect terminals 4.8 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C14|UL 498|CSA C22.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$27.62557
100+
$25.85263
1000+
$24.06786
2000+
$23.69816
4000+
$23.14125