PDP SEO Portlet

ITNA-0239-D202

ITNA PULSE TRANSFORMER THT 0.17A

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: ITNA-0239-D202
Secondary Manufacturer Part#: ITNA-0239-D202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IT, 0.9 µs, 0.1 A, 200 Vµs, 1:1, Impluse transformers

Turns Ratio: 1:1 High insulation rating (>3.2 kVAC) between the primary and the secondary windings High insulation rating up to 500V between the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics The defined partial discharge voltage guarantees an effectively unlimited serviceable live

Technical Attributes

Find Similar Parts

Description Value
Pin
20 pF
600 V
Through Hole
-25 to 100 °C
300 Vus
18.2 x 17.8 x 13 mm
Pulse Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 283 Weeks
Price for: Each
Quantity:
Min:280  Mult:140  
USD $:
280+
$3.15584
1120+
$2.94403
5040+
$2.91
10080+
$2.895
20160+
$2.88