PDP SEO Portlet

ISRA-0249-D104

ISRA PULSE TRANSFORMER SMD 0.1A

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: ISRA-0249-D104
Secondary Manufacturer Part#: ISRA-0249-D104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS, 0.9 µs, 0.1 A, 200 Vµs, 1:1, Impluse transformers

High insulation rating (>3.2 kVAC) between the primary and the secondary windings High insulation rating up to 500V between the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics The defined partial discharge voltage guarantees an effectively unlimited serviceable live

Technical Attributes

Find Similar Parts

Description Value
Tin
Gull wing
260
Surface Mount
-25 to 100 °C
300 Vus
17.8 x 23.5 x 13.5 mm
Pulse Transformer
1:01

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 283 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$4.312
1035+
$3.88882
5040+
$3.62575
10080+
$3.55351
20160+
$3.5232