PDP SEO Portlet

ISNB-0239-D202

ISNB PULSE TRANSFORMER SMD 0.17A

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: ISNB-0239-D202
Secondary Manufacturer Part#: ISNB-0239-D202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS, 0.9 µs, 0.1 A, 200 Vµs, 1:1, Impluse transformers

High insulation rating (>3.2 kVAC) between the primary and the secondary windings High insulation rating up to 500V between the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics The defined partial discharge voltage guarantees an effectively unlimited serviceable live

Technical Attributes

Find Similar Parts

Description Value
Tin
Gull wing
260
Surface Mount
-25 to 100 °C
350 Vus
22.3 x 28.5 x 14 mm
Pulse Transformer
2:01

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
280+
$3.71948
560+
$3.65166
1120+
$3.6084
2240+
$3.52276
4480+
$3.40952