ILR-11-0003
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: ILR-11-0003
Secondary Manufacturer Part#: ILR-11-0003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Pin | ||
| 500 V | ||
| Through Hole | ||
| -25 to 70 °C | ||
| DIP | ||
| 200 Vus | ||
| 18.5 x 17.5 x 11.5 mm | ||
| Pulse Transformer | ||
| 3:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504316000 |
| Schedule B: | 8504312000 |