PDP SEO Portlet

ILR-11-0002

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: ILR-11-0002
Secondary Manufacturer Part#: ILR-11-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Pin
500 V
Through Hole
-25 to 70 °C
DIP
200 Vus
18.5 x 17.5 x 11.5 mm
Pulse Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
100+
$4.23247
200+
$4.1553
400+
$4.09011
800+
$4.00861
1600+
$3.87976