PDP SEO Portlet

ILR-10-0001

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: ILR-10-0001
Secondary Manufacturer Part#: ILR-10-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
500 V
Through Hole
-25 to 70 °C
DIP
150 Vus
18.5 x 17.5 x 11.5 mm
Pulse Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 283 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$4.24675
1000+
$3.96149
5000+
$3.69352
10000+
$3.61993
20000+
$3.50357