IL-10-0003
IL5 PULSE TRANSFORMER THT 0.25A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: IL-10-0003
Secondary Manufacturer Part#: IL-10-0003
- RoHS 10 Compliant
- Tariff Charges
IL, 0.5 µs, 0.1 A, 250 Vµs, 1:1:1, Impluse transformers
High insulation rating (>2.2 kVAC) between the primary and the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics Cost optimized design The defined partial discharge voltage guarantees an effectively unlimited serviceable live
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Pin | ||
| Through Hole | ||
| -25 to 70 °C | ||
| DIP | ||
| 200 Vus | ||
| 18.5 x 17.5 x 11.5 mm | ||
| Pulse Transformer | ||
| 1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504316000 |
| Schedule B: | 8504312000 |