PDP SEO Portlet

IL-10-0002

IL7 PULSE TRANSFORMER THT 0.7A

Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: IL-10-0002
Secondary Manufacturer Part#: IL-10-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IL, 0.5 µs, 0.1 A, 250 Vµs, 1:1:1, Impluse transformers

High insulation rating (>2.2 kVAC) between the primary and the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics Cost optimized design The defined partial discharge voltage guarantees an effectively unlimited serviceable live

Technical Attributes

Find Similar Parts

Description Value
Tin
Pin
Through Hole
-25 to 70 °C
DIP
200 Vus
18.5 x 17.5 x 11.5 mm
Pulse Transformer
3:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 283 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$3.4594
1000+
$3.26625
5000+
$2.91416
10000+
$2.85609
20000+
$2.8128