GSP2.9113.13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Plug | ||
| Tin | ||
| Through Hole | ||
| -25 to 70 °C | ||
| 7.0000 mm | ||
| 31.45 mm | ||
| 32.9 x 31.45 x 28.25 mm | ||
| 28.25 mm | ||
| 32.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |