PDP SEO Portlet

GSP1.9111.1

GSP1 APPLIANCE INLET 10A 70°

Manufacturer:SCHURTER
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: GSP1.9111.1
Secondary Manufacturer Part#: GSP1.9111.1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GSP1, Mounting: Screw, Appliance Inlet, IEC C14, For PCB mounting, IP 40, holes for self-tapping screws 3mm, 4 screws enclosed, Quick connect terminals 4.8 x 0.8 mm 90° to connector axis, 9.05/9.7, Suitable for appliances with protection class I

  • Panel Mount, Screw-on mounting from rear-side
  • 1 Function:
  • Appliance Inlet, Pin temperature 70 °C, protection class I or II
  • For PCB mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.83247
400+
$1.79906
800+
$1.7751
1600+
$1.76595
3200+
$1.67976