GSF1.2001.61
GSF1 POWER ENTRY MODUL 10A
- RoHS 10 Compliant
- Tariff Charges
GSF1, Mounting: Fuse holder: optional, 1 or 2 pole, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
- Panel Mount: Sandwich/rear-side
- 2 Functions: Appliance Inlet Protection class I, with or without Fuseholder for fuselinks 5 x 20 mm on the rear-side 1- or 2-pole
- For PCB mounting
- Pick and place version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plug | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |