PDP SEO Portlet

GSF1.0123.01

GSF1 POWER ENTRY MODUL 10A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: GSF1.0123.01
Secondary Manufacturer Part#: GSF1.0123.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GSF1, Mounting: Fuse holder: optional, 1 or 2 pole, Appliance Inlet: IEC C14, Suitable for appliances with protection class I

  • Panel Mount: Sandwich/rear-side
  • 2 Functions: Appliance Inlet Protection class I, with or without Fuseholder for fuselinks 5 x 20 mm on the rear-side 1- or 2-pole
  • For PCB mounting
  • Pick and place version

Technical Attributes

Find Similar Parts

Description Value
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$3.822
1000+
$3.51975
5000+
$3.21913
10000+
$3.15498
20000+
$3.1296