PDP SEO Portlet

FMAC-3RYB-0610

FMAC RAIL FILTER 3PH 1ST 6A 480VAC

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: FMAC-3RYB-0610
Secondary Manufacturer Part#: FMAC-3RYB-0610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMAC RAIL, 10 A, Standard Version 3-Phase Block Filter

3 phase line filter with standard attenuation

Technical Attributes

Find Similar Parts

Description Value
DIN Rail
50, 60 Hz
-25 to 100 °C
102 mm
61(Max) x 102(Max) x 48(Max)
48 mm
61 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $:
10+
$43.1592
100+
$37.6155
200+
$36.31401
400+
$35.59041
800+
$34.44643