PDP SEO Portlet

EC12.2101.001

EC12 POWER ENTRY MODULE W. FILTER 16A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: EC12.2101.001
Secondary Manufacturer Part#: EC12.2101.001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EC12, Mounting: Screw Front Side, Filter: Medical Version (M5), Capacitor: X2, 20 A, Quick connect terminals 6.3 x 0.8 mm, prewired

  • Panel Mount: Screw-on mounting from front side
  • 3 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Line filter in standard and medical version
  • Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C20|UL 498|CSA C22.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$66.8052
100+
$62.30779
1000+
$58.10241
2000+
$56.94465
4000+
$55.11429