EC11.0001.201.21
EC11 POWER ENTRY MODUL 16A - V-LOCK
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: EC11.0001.201.21
Secondary Manufacturer Part#: 75T5235
- RoHS 10 Compliant
- Tariff Charges
The EC11 series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, 2-pole line switch functions. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Unwired versions available on request
- Line switch non-illuminated or illuminated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Panel Mount | ||
| Quick Connect | ||
| IEC/EN 60320-1/C20|UL 498|CSA C22.2 | ||
| 20 A | ||
| IP40 | ||
| General Purpose | ||
| EC11 | ||
| 2-Pole Switch | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |